
9Kb synchronous FIFO memory, 512 x 18 organization, featuring an 18-bit data bus width and 12ns access time. Operates at a maximum frequency of 67MHz with programmable flags and unidirectional bus direction. This surface mount component is housed in a 56-SSOP package, supporting a 4.5V to 5.5V operating supply voltage and RoHS compliance.
Texas Instruments SN74ACT7803-15DLR technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 67MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 9Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7803-15DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
