
Unidirectional 512 x 18 asynchronous FIFO memory, 9Kb density, 18-bit data bus width, and 15ns access time. Features programmable flags, operates at 50MHz with a 5V supply voltage, and is surface mountable in a 56-SSOP package. This component supports a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ACT7804-20DLR technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7804-20DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
