
Asynchronous FIFO memory, 512 words x 18 bits, offering 9Kb density with a maximum access time of 15ns. This unidirectional memory features programmable flags and a 5V operating supply voltage, supporting a data bus width of 18 bits. Packaged in a surface-mount SSOP, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ACT7804-25DL technical specifications.
| Access Time | 18ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7804-25DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
