
9Kb asynchronous FIFO memory, 512 x 18 organization, featuring an 18-bit data bus width. Offers a maximum access time of 15ns and operates at frequencies up to 25MHz. This unidirectional FIFO supports programmable flags and is available in a surface mount SSOP package. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 400uA.
Texas Instruments SN74ACT7804-40DLR technical specifications.
| Access Time | 20ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7804-40DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
