
Texas Instruments SN74ACT7805-20DL technical specifications.
| Access Time | 13ns |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7805-20DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
