
256 x 18 synchronous FIFO memory, offering 4.5Kb density with an 18-bit data bus width. This unidirectional memory operates at a maximum frequency of 40MHz with a 15ns access time. Featuring programmable flags, it supports a 5V operating supply voltage within a 0°C to 70°C temperature range. Packaged in a surface-mount SSOP, this component is RoHS compliant and contains lead.
Texas Instruments SN74ACT7805-25DL technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7805-25DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
