
Synchronous FIFO memory IC with 18Kb density and a 9-bit data bus width, organized as 2K x 9. Features a maximum operating frequency of 67MHz and an access time of 12ns. This unidirectional FIFO supports programmable flags and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 44-pin PLCC for surface mounting, it operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ACT7807-15FN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 67MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.07992oz |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7807-15FN to view detailed technical specifications.
No datasheet is available for this part.
