
Synchronous FIFO memory, 2048 x 9 organization, offering 18Kb density with a 9-bit data bus width. Features a maximum operating frequency of 50MHz and an access time as low as 13ns. This unidirectional FIFO operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and a low maximum supply current of 400uA. Packaged in a 64-TQFP for surface mounting, it supports programmable flags and is RoHS compliant.
Texas Instruments SN74ACT7807-20PAG technical specifications.
| Access Time | 13ns |
| Access Time-Max | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.00969oz |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7807-20PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
