
18Kb synchronous FIFO memory, organized as 2K x 9, featuring an 18ns access time and a maximum operating frequency of 40MHz. This unidirectional FIFO supports a 9-bit data bus width and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 44-PLCC for surface mounting, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ACT7807-25FN technical specifications.
| Access Time | 18ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7807-25FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
