
Unidirectional FIFO memory IC with 18Kb capacity and 9-bit data bus width. Features 18ns access time and a maximum operating frequency of 40MHz. Supports programmable flags and operates from a 4.5V to 5.5V supply. Packaged in a 64-pin TQFP for surface mounting.
Texas Instruments SN74ACT7807-25PAG technical specifications.
| Access Time | 18ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7807-25PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
