18Kb asynchronous FIFO memory with a 9-bit data bus width, organized as 2K x 9. Features a 20ns access time and operates at up to 33.3MHz. This surface mount component supports programmable flags and is housed in a 44-PLCC package. Operating voltage ranges from 4.5V to 5.5V, with a typical supply current of 400uA.
Texas Instruments SN74ACT7808-30FN technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 33.3MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7808-30FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.