
Texas Instruments SN74ACT7808-30PAG technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Frequency | 33.3MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Memory Size | 2.2KB |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7808-30PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
