
Asynchronous FIFO memory, 2048 x 9 organization, offering 18Kb density with a 9-bit data bus width. Features a 22ns access time and operates at frequencies up to 25MHz. This unidirectional FIFO is designed for surface mount applications in a TQFP package, with an operating supply voltage of 5V and a temperature range of 0°C to 70°C. It is lead-free and RoHS compliant.
Texas Instruments SN74ACT7808-40PAG technical specifications.
| Access Time | 22ns |
| Access Time-Max | 22ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Asynchronous |
| Weight | 0.00969oz |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7808-40PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
