
Texas Instruments SN74ACT7811-25FN technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Data Bus Width | 18b |
| Density | 18Kb |
| Frequency | 16.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Memory Size | 2250B |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 74ACT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ACT7811-25FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
