Synchronous clocked FIFO IC with 1.125Kb memory organized as 64 words by 18 bits. Features 15ns access time, 40MHz maximum frequency, and unidirectional bus operation. Supports programmable flags and operates from a 4.5V to 5.5V supply. Packaged in a 56-pin SSOP for surface mounting.
Texas Instruments SN74ACT7813-25DLR technical specifications.
| Access Time | 15ns |
| Access Time-Max | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Bidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.125Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 64X18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7813-25DLR to view detailed technical specifications.
No datasheet is available for this part.
