
64 x 18 synchronous FIFO memory, offering 1.125Kb density with an 18-bit data bus width. Features a maximum operating frequency of 25MHz and a maximum access time of 40ns. This unidirectional FIFO operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 56-SSOP for surface mounting, it supports programmable flags and is RoHS compliant.
Texas Instruments SN74ACT7813-40DLR technical specifications.
| Access Time | 20ns |
| Access Time-Max | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Bidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.125Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 64X18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7813-40DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
