
Texas Instruments SN74ACT7814-25DLR technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1.125Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7814-25DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
