
18Kb FIFO memory IC with 18-bit data bus width and 18ns access time. Features unidirectional bus operation, programmable flags, and a maximum operating frequency of 33.4MHz. Operates from a 4.5V to 5.5V supply voltage and is surface mountable in an LCC package. This RoHS compliant component is designed for a temperature range of 0°C to 70°C.
Texas Instruments SN74ACT7881-30FN technical specifications.
| Access Time | 18ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7881-30FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
