
2048 x 18 synchronous FIFO memory, offering 36Kb density and 18-bit data bus width. Features a 13ns access time and operates at a maximum frequency of 50MHz. This unidirectional FIFO supports programmable flags and is housed in a surface-mount PLCC package. It operates from a 4.5V to 5.5V supply voltage range and is RoHS compliant.
Texas Instruments SN74ACT7882-20FN technical specifications.
| Access Time | 13ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 18b |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX18 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7882-20FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
