
Texas Instruments SN74ACT7882-20PN technical specifications.
| Access Time | 13ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Memory Size | 4500B |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT7882-20PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
