
Quadruple 2-input XOR gates, this CMOS logic IC features four independent XOR gates, each with two input lines and one output line. Operating from a 4.5V to 5.5V supply, it offers a typical output current of 50mA and a propagation delay of 10ns. The component is housed in a 14-pin SOIC surface-mount package with dimensions of 8.75mm length, 4mm width, and 1.5mm height. It supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ACT86D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT86D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
