Surface mount XOR gates, operating from 4.5V to 5.5V with a nominal 5V supply. Features four independent 2-input XOR circuits, each with a single output. CMOS technology ensures low quiescent current of 4µA. High level output current is -24mA, and low level output current is 24mA. Packaged in a 14-pin SOIC on tape and reel, this component offers a propagation delay of 9.5ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ACT86DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT86DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
