Quadruple 2-input XOR gates, this integrated circuit features four independent XOR gates, each with two inputs and one output. Operating within a 4.5V to 5.5V supply voltage range, it offers a high-level output current of 24mA and a low-level output current of 24mA. The component is housed in a 14-PDIP through-hole package, suitable for through-hole mounting. With a propagation delay of 9.5ns and a wide operating temperature range from -40°C to 85°C, this RoHS compliant logic IC provides reliable performance.
Texas Instruments SN74ACT86NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT86NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.