
Quadruple 2-input Exclusive-OR gates, featuring 4 independent XOR gates, each with 2 inputs and 1 output. Operates with a supply voltage range of 4.5V to 5.5V, offering 24mA high and low level output current. Designed for surface mount with a 14-TSSOP package, this component boasts a propagation delay of 9.5ns and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, it is suitable for various logic applications.
Texas Instruments SN74ACT86PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT86PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
