Quadruple 2-input positive-NAND gates featuring CMOS technology. This integrated circuit offers four independent NAND gates, each with two input lines and one output line. Operating within a supply voltage range of 2V to 5.5V, it provides a propagation delay of 7.5ns. The component supports a low-level output current of 8mA and a high-level output current of -8mA. Encased in a 14-TVSOP package for surface mounting, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHC00DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC00DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.