Quad 2-input NAND gate IC, featuring 4 independent NAND gates with 2 input lines each. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.5ns. Provides 8mA of output current at both high and low levels. Surface mountable in a 14-pin SOP package, suitable for operation between -40°C and 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments SN74AHC00NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC00NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.