
Quadruple 2-input positive-NOR gates, CMOS technology, operating from 2V to 5.5V supply. Features 7.5ns propagation delay and 8.5ns turn-on delay. Supports 8mA output current at both high and low levels. Packaged in a 14-TVSOP surface mount configuration, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments SN74AHC02DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC02DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.