Quadruple 2-input positive-NOR gates, this integrated circuit features four independent NOR gates, each with two input lines. Operating within a supply voltage range of 2V to 5.5V, it offers a maximum output current of 8mA at both high and low levels. The component is housed in a 14-PDIP through-hole package, suitable for a wide operating temperature range from -40°C to 85°C. With a propagation delay of 7.5ns and a quiescent current of 2uA, this RoHS compliant device is designed for general logic applications.
Texas Instruments SN74AHC02NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC02NE4 to view detailed technical specifications.
No datasheet is available for this part.