Quadruple 2-input positive-NOR gates, surface mount, SOP package. Features 4 independent NOR gates, each with 2 inputs and 1 output. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. Minimum operating temperature is -40°C, maximum is 85°C. Propagation delay is 7.5ns.
Texas Instruments SN74AHC02NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC02NSRG4 to view detailed technical specifications.
No datasheet is available for this part.