
CMOS NOR gate IC featuring 4 independent 2-input NOR gates. Operates from a 2V to 5.5V supply voltage range with a maximum output current of 8mA. Housed in a 14-pin TSSOP package for surface mounting, this component offers a propagation delay of 7.5ns and a turn-on delay time of 8.5ns. Suitable for operation across a wide temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74AHC02PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC02PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
