CMOS Hex Inverters, featuring six independent inverter gates, operate from a 2V to 5.5V supply voltage with a typical 5V operating voltage. This surface mount component, packaged in a 14-SOIC format, offers 8mA output current capability at both high and low levels. With a propagation delay of 7.5ns and a turn-on delay time of 13ns, it is suitable for applications within a -40°C to 85°C temperature range. The device is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments SN74AHC04DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.