The SN74AHC04QPWR is a 6-input inverter with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It operates within a temperature range of -40°C to 125°C and features a propagation delay of 7.5ns. This surface-mount device is packaged in a TSSOP-14 package and is available in quantities of 2000. The device is RoHS compliant and has a quiescent current of 2uA.
Texas Instruments SN74AHC04QPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04QPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.