
CMOS Hex Inverter IC featuring six independent inverter gates. Operating from a 2V to 5.5V supply range with a typical 5V operating voltage, this surface mount component offers a 13ns propagation delay and 8.5ns turn-on delay. It supports a high-level output current of -8mA and a low-level output current of 8mA. Designed for operation between -40°C and 125°C, this RoHS compliant device is packaged in a 14-VQFN for tape and reel distribution.
Texas Instruments SN74AHC04RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
