
The SN74AHC05DGVR is a 6-input inverting buffer with a low level output current of 8mA and a propagation delay of 7.5ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. This device is mounted in a surface mount package and is RoHS compliant.
Texas Instruments SN74AHC05DGVR technical specifications.
| Package/Case | TFSOP |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC05DGVR to view detailed technical specifications.
No datasheet is available for this part.
