
6-channel, 2V to 5.5V CMOS logic inverter with open-drain outputs. Features 6 independent inverting gates, each with a single input and output. Offers a low quiescent current of 2µA and a low-level output current of 8mA. Packaged in a 14-SOIC surface-mount format, this RoHS compliant component operates across a temperature range of -40°C to 85°C. Propagation delay is 7.5ns.
Texas Instruments SN74AHC05DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC05DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
