
Six-channel CMOS inverter with open-drain outputs, operating from a 2V to 5.5V supply. Features a maximum output current of 8mA and a low quiescent current of 2µA. This through-hole mounted component offers a propagation delay of 7.5ns and a turn-on delay time of 8.5ns. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AHC05N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 0mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.032657oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.