
The SN74AHC05PWG4 is a 6-bit inverting buffer from Texas Instruments, packaged in a TSSOP-14 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 7.5ns and a quiescent current of 2uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Texas Instruments SN74AHC05PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 0mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC05PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
