
6-channel CMOS inverter IC with open-drain outputs, operating from a 2V to 5.5V supply. Features 6 independent inverting gates, each with a single input and output. Offers a low-level output current of 8mA and a quiescent current of 2µA. Packaged in a 14-TSSOP surface-mount configuration, this RoHS-compliant component operates across a temperature range of -40°C to 85°C. Propagation delay is 12ns, with a turn-on delay of 7.5ns.
Texas Instruments SN74AHC05PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC05PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
