
Quad 2-input AND gate IC, surface mountable in a 14-pin SOIC package. Features a minimum supply voltage of 2V and a maximum of 5.5V, with a propagation delay of 7.9ns. Offers 8mA high and low level output current, operating across a temperature range of -40°C to 125°C. This RoHS compliant component is designed for logic applications.
Texas Instruments SN74AHC08DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC08DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.