
Quadruple 2-input positive-AND gate IC, featuring CMOS technology and a 14-SOIC package for surface mounting. Operates with a supply voltage range of 2V to 5.5V, offering a maximum operating temperature of 125°C and a minimum of -40°C. Delivers 8mA high-level and low-level output current, with a quiescent current of 2µA. Includes 4 independent AND gates, each with 2 input lines and 1 output line, and a propagation delay of 7.9ns. RoHS compliant and lead-free.
Texas Instruments SN74AHC08QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC08QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
