Automotive-grade Quadruple 2-Input Positive-AND Gate IC, featuring CMOS technology. This surface-mount device operates across a wide temperature range of -40°C to 125°C with a supply voltage from 2V to 5.5V. It offers 4 independent AND gates, each with 2 inputs and 1 output, supporting a low-level output current of 8mA and a high-level output current of -8mA. Propagation delay is 7.9ns, with a turn-on delay time of 9ns. Packaged in a 14-SOIC on tape and reel, this RoHS-compliant component is lead-free.
Texas Instruments SN74AHC08QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC08QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.