
Dual retriggerable monostable multivibrator IC featuring two independent circuits. Surface mountable in a 16-SOIC package, this CMOS component operates from 2V to 5.5V with a typical 5V supply. It offers a propagation delay of 7.5ns and a turn-on delay time of 29.5ns, with output currents of 8mA (low) and -8mA (high). Schmitt trigger inputs enhance noise immunity, and the device is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHC123ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.