4-channel, 3-state buffer with non-inverting logic function. Operates from a 2V to 5.5V supply voltage range. Features a maximum output current of 8mA (high) and -8mA (low). Packaged in a 14-SOIC surface mount configuration, this CMOS buffer offers a propagation delay of 7.5ns and a quiescent current of 4µA. Suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments SN74AHC125D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.