
Quadruple bus buffer gates with 3-state outputs, featuring CMOS technology. This surface mount buffer IC offers four independent 1-bit buffer elements, each with non-inverting logic and 3-state output capability. Operating across a voltage range of 2V to 5.5V, it supports output currents of 8mA (low level) and -8mA (high level). The component boasts a propagation delay of 7.5ns and operates within a temperature range of -40°C to 125°C. Packaged in a 14-TVSOP (TFSOP) format, it is lead-free and RoHS compliant.
Texas Instruments SN74AHC125DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
