Quad 1-bit buffer/driver with 3-state, non-inverting true outputs. Features 4 channels, each with one bit, and 4 input/output lines. Operates from a 2V to 5.5V supply voltage, offering a high level output current of -8mA and a low level output current of 8mA. Surface mountable in a TFSOP package with a propagation delay of 11.5ns. CMOS technology ensures low quiescent current of 4uA.
Texas Instruments SN74AHC125DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.