
The SN74AHC125 is a 4-channel inverting buffer with a high level output current of 8mA and a maximum supply voltage of 5.5V. It is packaged in a surface mount SOIC-14 package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and features a propagation delay of 11.5ns. It is part of the 74AHC series and is available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN74AHC125DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
