
Quad 1-bit buffer/driver with true outputs, featuring 3-state outputs and non-inverting logic. Operates with a supply voltage range of 2V to 5.5V, supporting high and low level output currents of 8mA. This surface mount component, housed in a 14-pin SOIC package, offers a propagation delay of 11.5ns and a wide operating temperature range from -40°C to 125°C. RoHS compliant and designed for high-speed applications.
Texas Instruments SN74AHC125QDRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
