
Quadruple bus buffer gates with 3-state outputs, designed for automotive applications. Features four independent buffer elements, each with one input and one output. Operates with a supply voltage range of 2V to 5.5V, supporting high-level and low-level output currents of 8mA. Housed in a 14-SOIC surface-mount package, this component offers a propagation delay of 11.5ns and operates across a temperature range of -40°C to 125°C. AEC-Q100 qualified and RoHS compliant.
Texas Instruments SN74AHC125QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.