
Quadruple bus buffer gates with 3-state outputs, featuring a 2V to 5.5V supply voltage range and 11.5ns propagation delay. This surface mount component offers 8mA high and low level output current, with a wide operating temperature range of -40°C to 125°C. The 14-TSSOP package contains four non-inverting buffer elements, each with one input and one output, utilizing push-pull, 3-state output technology. Lead-free and RoHS compliant, this buffer gate is supplied on tape and reel.
Texas Instruments SN74AHC125QPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125QPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
