
Quadruple bus buffer gates with 3-state outputs, featuring CMOS technology and a 74AHC series designation. This surface mount component offers four independent buffer elements, each with one input and one output, supporting a 4-bit data path. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2V to 5.5V. Key electrical characteristics include a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 7.5ns. The device is RoHS compliant and packaged in a 14-VQFN for tape and reel distribution.
Texas Instruments SN74AHC125RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
